7-100L | |
---|---|
DigiKey Part Number | 7-100L-ND |
Manufacturer | |
Manufacturer Product Number | 7-100L |
Description | DESOLDER BRAID ROSIN 0.075" 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Green 0.075" (1.91mm) 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Lead Free | |
ESD Protection | - | |
Color | Green | |
Width | 0.075" (1.91mm) | |
Length | 100' (30.5m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥556.71000 | ¥556.71 |
10 | ¥519.62300 | ¥5,196.23 |
100 | ¥482.50750 | ¥48,250.75 |