10-100L | |
---|---|
DigiKey Part Number | 10-100L-ND |
Manufacturer | |
Manufacturer Product Number | 10-100L |
Description | DESOLDER BRAID ROSIN 0.1" 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Blue 0.100" (2.54mm) 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Lead Free | |
ESD Protection | - | |
Color | Blue | |
Width | 0.100" (2.54mm) | |
Length | 100' (30.5m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥597.10000 | ¥597.10 |
5 | ¥577.24000 | ¥2,886.20 |
10 | ¥557.33200 | ¥5,573.32 |
25 | ¥517.52040 | ¥12,938.01 |