10-50L | |
---|---|
DigiKey Part Number | 10-50L-ND |
Manufacturer | |
Manufacturer Product Number | 10-50L |
Description | DESOLDER BRAID ROSIN 0.1" 50' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Blue 0.100" (2.54mm) 50' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R) | |
ESD Protection | - | |
Color | Blue | |
Width | 0.100" (2.54mm) | |
Length | 50' (15.24m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.50000 | ¥329.50 |
5 | ¥319.50400 | ¥1,597.52 |
10 | ¥299.54400 | ¥2,995.44 |
25 | ¥259.60240 | ¥6,490.06 |