CSHD8-200 TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CSHD8-200TR13PBFREETR-ND - Tape & Reel (TR) 1514-CSHD8-200TR13PBFREECT-ND - Cut Tape (CT) 1514-CSHD8-200TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHD8-200 TR13 PBFREE |
Description | DIODE SCHOTTKY 200V 8A DPAK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.59500 | ¥85.95 |
100 | ¥6.68660 | ¥668.66 |
500 | ¥5.66752 | ¥2,833.76 |
1,000 | ¥4.61678 | ¥4,616.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.34612 | ¥10,865.30 |
5,000 | ¥4.13917 | ¥20,695.85 |
12,500 | ¥3.94813 | ¥49,351.62 |