CSHD10-45L TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CSHD10-45LTR13PBFREETR-ND - Tape & Reel (TR) 1514-CSHD10-45LTR13PBFREECT-ND - Cut Tape (CT) 1514-CSHD10-45LTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHD10-45L TR13 PBFREE |
Description | DIODE SCHOTTKY 45V 10A DPAK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount DPAK |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.57600 | ¥65.76 |
100 | ¥4.55230 | ¥455.23 |
500 | ¥3.80360 | ¥1,901.80 |
1,000 | ¥3.23713 | ¥3,237.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.88309 | ¥7,207.73 |
5,000 | ¥2.73135 | ¥13,656.75 |
12,500 | ¥2.52903 | ¥31,612.88 |
25,000 | ¥2.50399 | ¥62,599.75 |