CMSH1-60 TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMSH1-60TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH1-60TR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH1-60TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH1-60 TR13 PBFREE |
Description | DIODE SCHOTTKY 60V 1A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥2.04830 | ¥204.83 |
500 | ¥1.59910 | ¥799.55 |
1,000 | ¥1.29978 | ¥1,299.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16191 | ¥3,485.73 |
6,000 | ¥1.10282 | ¥6,616.92 |
9,000 | ¥1.02405 | ¥9,216.45 |
30,000 | ¥1.00042 | ¥30,012.60 |
75,000 | ¥0.97491 | ¥73,118.25 |