CMR1-02M TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMR1-02MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1-02MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1-02MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1-02M TR13 PBFREE |
Description | DIODE GEN PURP 200V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.54700 | ¥35.47 |
100 | ¥2.46460 | ¥246.46 |
500 | ¥1.92388 | ¥961.94 |
1,000 | ¥1.56380 | ¥1,563.80 |
2,000 | ¥1.39797 | ¥2,795.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.13819 | ¥5,690.95 |