CMPD2004S TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMPD2004STRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD2004STRPBFREECT-ND - Cut Tape (CT) 1514-CMPD2004STRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD2004S TR PBFREE |
Description | DIODE ARRAY GP 240V 200MA SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 240 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.02100 | ¥30.21 |
100 | ¥1.81350 | ¥181.35 |
500 | ¥1.67906 | ¥839.53 |
1,000 | ¥1.14182 | ¥1,141.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05113 | ¥3,153.39 |
6,000 | ¥1.00747 | ¥6,044.82 |
9,000 | ¥0.90672 | ¥8,160.48 |
30,000 | ¥0.89329 | ¥26,798.70 |
75,000 | ¥0.83956 | ¥62,967.00 |