CMLT3904E TR | |
---|---|
DigiKey Part Number | CMLT3904ETR-ND - Tape & Reel (TR) CMLT3904ECT-ND - Cut Tape (CT) CMLT3904EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLT3904E TR |
Description | TRANS 2NPN 40V 0.2A SOT563 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 100mA, 1V | |
Power - Max | 150mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.32500 | ¥33.25 |
100 | ¥2.31340 | ¥231.34 |
500 | ¥1.80610 | ¥903.05 |
1,000 | ¥1.46802 | ¥1,468.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.31229 | ¥3,936.87 |
6,000 | ¥1.24556 | ¥7,473.36 |
9,000 | ¥1.15659 | ¥10,409.31 |
30,000 | ¥1.12991 | ¥33,897.30 |