PTFA5001 | |
---|---|
DigiKey Part Number | 3667-PTFA5001-ND |
Manufacturer | |
Manufacturer Product Number | PTFA5001 |
Description | SENSOR LEVEL SWITCH SINGLE FLOAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) NC Output Panel Mount, M8 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | NC | |
Current | 500 mA | |
Minimum Liquid Specific Gravity | 0.9 | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M8 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -25°C ~ 80°C | |
Voltage Rating | 300VAC/DC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.48000 | ¥145.48 |
10 | ¥115.16700 | ¥1,151.67 |
25 | ¥109.10520 | ¥2,727.63 |
100 | ¥93.95140 | ¥9,395.14 |
500 | ¥87.89006 | ¥43,945.03 |