86508-000 | |
---|---|
DigiKey Part Number | 223-86508-000-ND |
Manufacturer | |
Manufacturer Product Number | 86508-000 |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NO Output Cable Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NO | |
Current | 1 A | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -30°C ~ 60°C | |
Voltage Rating | 250V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.28000 | ¥166.28 |
10 | ¥131.65000 | ¥1,316.50 |
25 | ¥124.72320 | ¥3,118.08 |
100 | ¥107.40100 | ¥10,740.10 |
500 | ¥100.47180 | ¥50,235.90 |