SOM040100 | |
---|---|
DigiKey Part Number | 3667-SOM040100-ND |
Manufacturer | |
Manufacturer Product Number | SOM040100 |
Description | SSR RELAY SPST-NO 40A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 40 A | |
On-State Resistance (Max) | 30 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 90°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥841.45000 | ¥841.45 |
10 | ¥794.67200 | ¥7,946.72 |
25 | ¥747.92760 | ¥18,698.19 |
50 | ¥701.18380 | ¥35,059.19 |
100 | ¥654.43710 | ¥65,443.71 |