CMP9010-1-R | |
---|---|
DigiKey Part Number | 51-CMP9010-1-RTR-ND - Tape & Reel (TR) 51-CMP9010-1-RCT-ND - Cut Tape (CT) 51-CMP9010-1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP9010-1-R |
Description | RF TXRX MOD BT WIFI TH SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.1 Transceiver Module Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | 20dBm | |
Sensitivity | - | |
Serial Interfaces | SDIO, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | NXP IW416 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.60000 | ¥207.60 |
10 | ¥191.64300 | ¥1,916.43 |
25 | ¥175.67600 | ¥4,391.90 |
100 | ¥162.36560 | ¥16,236.56 |
250 | ¥154.38040 | ¥38,595.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥131.76885 | ¥79,061.31 |