CLE1 | |
---|---|
DigiKey Part Number | 1864-1068-ND |
Manufacturer | |
Manufacturer Product Number | CLE1 |
Description | SENSOR LEVEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Output Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | - | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -20°C ~ 90°C | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.50000 | ¥254.50 |
5 | ¥241.77800 | ¥1,208.89 |
10 | ¥234.14400 | ¥2,341.44 |
25 | ¥226.50840 | ¥5,662.71 |