Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 15 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
R @ Current | 268 mOhms | |
Diameter | 0.689" (17.50mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
5 | ¥6.43600 | ¥32.18 |
10 | ¥6.01800 | ¥60.18 |
50 | ¥4.98000 | ¥249.00 |
200 | ¥4.15005 | ¥830.01 |
400 | ¥4.04640 | ¥1,618.56 |
600 | ¥3.65337 | ¥2,192.02 |