RNU1V470MDN1KX | |
---|---|
DigiKey Part Number | 493-14269-1-ND - Cut Tape (CT) 493-14269-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1V470MDN1KX |
Description | CAP ALUM POLY 47UF 20% 35V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥10.57400 | ¥105.74 |
50 | ¥9.64820 | ¥482.41 |
100 | ¥7.90360 | ¥790.36 |
500 | ¥6.30824 | ¥3,154.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.54975 | ¥5,549.75 |
2,000 | ¥5.17977 | ¥10,359.54 |
5,000 | ¥4.99480 | ¥24,974.00 |
10,000 | ¥4.80980 | ¥48,098.00 |