CGD65B240SH2 | |
---|---|
DigiKey Part Number | 4768-CGD65B240SH2TR-ND - Tape & Reel (TR) 4768-CGD65B240SH2CT-ND - Cut Tape (CT) 4768-CGD65B240SH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGD65B240SH2 |
Description | 650V GAN HEMT, 240MOHM, DFN5X6. |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 650 V 7A Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 336mOhm @ 500mA, 12V | |
Vgs(th) (Max) @ Id | 4.2V @ 2.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2 nC @ 12 V | |
Vgs (Max) | +20V, -1V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥29.89200 | ¥298.92 |
100 | ¥24.17950 | ¥2,417.95 |
500 | ¥21.49262 | ¥10,746.31 |
1,000 | ¥18.40302 | ¥18,403.02 |
2,000 | ¥17.32844 | ¥34,656.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥17.21496 | ¥86,074.80 |