33-TP5390SDK-0 | |
---|---|
DigiKey Part Number | 1526-33-TP5390SDK-0-ND |
Manufacturer | |
Manufacturer Product Number | 33-TP5390SDK-0 |
Description | TRUPRECISION AUGMENTED GNSS EVAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TW5000 NEO-D9S, TW5390, ZED-F9R PointPerfect PPP-RTK GNSS Correction Services Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | PointPerfect PPP-RTK GNSS Correction Services | |
Frequency | - | |
For Use With/Related Products | NEO-D9S, TW5390, ZED-F9R | |
Supplied Contents | Board(s), Antenna(s) | |
Note | Combines Tallysman world-class antenna technology with u-Blox dual frequency receivers using PointPerfect PPP-RTK corrections | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,411.49000 | ¥5,411.49 |