33-3865-05-0150 | |
---|---|
DigiKey Part Number | 1526-1021-ND |
Manufacturer | |
Manufacturer Product Number | 33-3865-05-0150 |
Description | RF ANT 1.2GHZ/1.575GHZ CER PATCH |
Customer Reference | |
Detailed Description | 1.2GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GPS Ceramic Patch RF Antenna 1.228GHz ~ 1.248GHz, 1.575GHz ~ 1.602GHz 3dBic, 4.5dBic MCX Male Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.2GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.228GHz ~ 1.248GHz, 1.575GHz ~ 1.602GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBic, 4.5dBic | |
Features | LNA | |
Termination | MCX Male | |
Ingress Protection | IP67 | |
Mounting Type | Chassis Mount | |
Height (Max) | 0.634" (16.10mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,718.31000 | ¥1,718.31 |