CT3158-100 | |
---|---|
DigiKey Part Number | BKCT3158-100-ND |
Manufacturer | |
Manufacturer Product Number | CT3158-100 |
Description | TEST LEAD BNC TO GATOR 39.4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) BNC, Male Plug To Alligator Clip, Insulated (2) Test Lead 500V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Alligator | |
1st Connector | BNC, Male Plug | |
2nd Connector | Alligator Clip, Insulated (2) | |
Cable Length | 39.4" (1000.00mm) | |
Wire Gauge | - | |
Cable Type | RG-58C/U | |
Voltage - Rated | 500V | |
Current Rating (Amps) | 3 A | |
Temperature Range | 32°F ~ 122°F (0°C ~ 50°C) | |
Material - Insulation | - | |
Color | Black Cable, Black and Red Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.73000 | ¥106.73 |