RB44145 | |
---|---|
DigiKey Part Number | CKN10893-ND |
Manufacturer | |
Manufacturer Product Number | RB44145 |
Description | TILT SENSOR |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RB44145 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Operating Angle | - | |
Output Type | SPDT | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Supply | - | |
Current - Output | - | |
Package / Case | 4-DIP Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥13.18500 | ¥131.85 |
25 | ¥12.39360 | ¥309.84 |
100 | ¥10.70560 | ¥1,070.56 |
250 | ¥9.75620 | ¥2,439.05 |
500 | ¥9.07068 | ¥4,535.34 |
1,500 | ¥8.43782 | ¥12,656.73 |