ATPS19SL0000M0SA04G | |
---|---|
DigiKey Part Number | 108-ATPS19SL0000M0SA04G-ND |
Manufacturer | |
Manufacturer Product Number | ATPS19SL0000M0SA04G |
Description | W/O LED, 0V, RND, SPST, MOM, LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.33000 | ¥205.33 |
10 | ¥186.44500 | ¥1,864.45 |
25 | ¥178.06400 | ¥4,451.60 |
40 | ¥168.63750 | ¥6,745.50 |
80 | ¥162.35200 | ¥12,988.16 |
240 | ¥151.87796 | ¥36,450.71 |
440 | ¥129.63282 | ¥57,038.44 |