Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183 In Stock | 1 : ¥153.28000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 2A (DC) | - | 36 V | Round, Button, Flush | No Marking | Silver | LED, Red | 3 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 19.20mm Dia | -20°C ~ 70°C | |||
116 In Stock | 1 : ¥256.06000 Bulk | - | Bulk | Active | Panel Mount, Front | Standard | DPDT | On-On | 3A (AC) | 250 V | - | Round, Button | No Marking | Silver | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Stainless Steel | Circular - 16.20mm Dia | -20°C ~ 55°C |