8125SD9AV2BE | |
---|---|
DigiKey Part Number | CKN4030-ND |
Manufacturer | |
Manufacturer Product Number | 8125SD9AV2BE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 8125SD9AV2BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 75°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.72000 | ¥90.72 |
10 | ¥81.75300 | ¥817.53 |
25 | ¥78.32800 | ¥1,958.20 |
40 | ¥74.47725 | ¥2,979.09 |
80 | ¥71.48075 | ¥5,718.46 |
240 | ¥67.20033 | ¥16,128.08 |
440 | ¥62.06407 | ¥27,308.19 |
960 | ¥59.92396 | ¥57,527.00 |