Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 8020, 8060, E010, E020, KM11, L and TP Series | |
Mounting Type | Slip On | |
Size | 9.53mm Dia x 6.35mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.61300 | ¥36.13 |
25 | ¥3.42760 | ¥85.69 |
50 | ¥3.33920 | ¥166.96 |
100 | ¥3.29340 | ¥329.34 |
250 | ¥3.24848 | ¥812.12 |
500 | ¥3.20342 | ¥1,601.71 |
1,000 | ¥3.17733 | ¥3,177.33 |