Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 8020, 8060, E010, E020, KM11, L and TP Series | |
Mounting Type | Slip On | |
Size | 9.53mm Dia x 6.35mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.78400 | ¥67.84 |
100 | ¥6.18970 | ¥618.97 |
1,000 | ¥5.08730 | ¥5,087.30 |
5,000 | ¥5.00256 | ¥25,012.80 |