BB400 | |
---|---|
DigiKey Part Number | 4526-BB400-ND |
Manufacturer | |
Manufacturer Product Number | BB400 |
Description | WHITE 400-POINT BREADBOARD, 4 PO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 3.31" L x 2.14" W (84.0mm x 54.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BusBoard Prototype Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 400 | |
Size / Dimension | 3.31" L x 2.14" W (84.0mm x 54.3mm) | |
Includes | - | |
Wire Gauge | 21 AWG ~ 26 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.26000 | ¥55.26 |