Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.58000 | ¥160.58 |
10 | ¥139.14000 | ¥1,391.40 |
25 | ¥131.87920 | ¥3,296.98 |
50 | ¥129.96780 | ¥6,498.39 |
100 | ¥114.67700 | ¥11,467.70 |
250 | ¥107.03188 | ¥26,757.97 |
500 | ¥104.73838 | ¥52,369.19 |