0191930247 | |
---|---|
DigiKey Part Number | WM14256TR-ND - Tape & Reel (TR) WM14256CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930247 |
Description | CONN RING FLAT 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.485" (12.32mm) | |
Length - Overall | 1.188" (30.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.34900 | ¥83.49 |
100 | ¥6.95530 | ¥695.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.95518 | ¥3,477.59 |
1,000 | ¥5.56420 | ¥5,564.20 |
1,500 | ¥5.21645 | ¥7,824.68 |
2,500 | ¥5.04256 | ¥12,606.40 |
5,000 | ¥4.86868 | ¥24,343.40 |
12,500 | ¥4.52091 | ¥56,511.38 |