Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Circular Contacts, 18-20 AWG | |
Specifications | - | |
Compatible Tools | 14025 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,304.90000 | ¥2,304.90 |
5 | ¥2,230.56600 | ¥11,152.83 |
10 | ¥2,156.22500 | ¥21,562.25 |
25 | ¥2,081.86920 | ¥52,046.73 |