Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Female | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.13000 | ¥218.13 |
10 | ¥191.01800 | ¥1,910.18 |
25 | ¥182.76320 | ¥4,569.08 |
50 | ¥176.86540 | ¥8,843.27 |
100 | ¥170.97080 | ¥17,097.08 |
250 | ¥161.53776 | ¥40,384.44 |
500 | ¥156.82138 | ¥78,410.69 |