Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Female | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.67000 | ¥215.67 |
10 | ¥188.86700 | ¥1,888.67 |
25 | ¥180.70440 | ¥4,517.61 |
50 | ¥174.87540 | ¥8,743.77 |
100 | ¥169.04730 | ¥16,904.73 |
250 | ¥159.72044 | ¥39,930.11 |
500 | ¥155.05694 | ¥77,528.47 |