Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 50V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.50000 | ¥105.50 |
5 | ¥101.77600 | ¥508.88 |
10 | ¥98.00200 | ¥980.02 |
50 | ¥75.38700 | ¥3,769.35 |
100 | ¥64.07880 | ¥6,407.88 |
250 | ¥60.30968 | ¥15,077.42 |
500 | ¥52.77096 | ¥26,385.48 |
1,000 | ¥50.88624 | ¥50,886.24 |