FX0385 | |
---|---|
DigiKey Part Number | 708-1430-ND |
Manufacturer | |
Manufacturer Product Number | FX0385 |
Description | FUSE HOLDER CART 50V 10A IN LINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 50V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FX0385 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 50V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.88000 | ¥101.88 |
5 | ¥98.28800 | ¥491.44 |
10 | ¥94.64300 | ¥946.43 |
50 | ¥72.80300 | ¥3,640.15 |
100 | ¥61.88220 | ¥6,188.22 |
300 | ¥58.24227 | ¥17,472.68 |
600 | ¥50.96208 | ¥30,577.25 |
1,200 | ¥49.14198 | ¥58,970.38 |