SA-1752-BT | |
---|---|
DigiKey Part Number | 377-1293-ND |
Manufacturer | |
Manufacturer Product Number | SA-1752-BT |
Description | RACK EQUPMNT SHELF-OPEN NON VENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 20.000" L x 19.000" W x 5.218" H (508.00mm x 482.60mm x 132.54mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 20.000" L x 19.000" W x 5.218" H (508.00mm x 482.60mm x 132.54mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥702.20000 | ¥702.20 |
10 | ¥649.28000 | ¥6,492.80 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)