SA-1751-BT | |
---|---|
DigiKey Part Number | 377-1292-ND |
Manufacturer | |
Manufacturer Product Number | SA-1751-BT |
Description | RACK EQUIPMENT SHELF-OPEN VENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 15.000" L x 19.000" W x 5.218" H (381.00mm x 482.60mm x 132.54mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 15.000" L x 19.000" W x 5.218" H (381.00mm x 482.60mm x 132.54mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥641.84000 | ¥641.84 |
10 | ¥594.02300 | ¥5,940.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/134/744/SA-1751-MG_tmb.jpg)