RASV190520BK1 | |
---|---|
DigiKey Part Number | HM2255-ND |
Manufacturer | |
Manufacturer Product Number | RASV190520BK1 |
Description | SHELF FIXED 20X17.5X5.22" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 20.000" L x 17.500" W x 5.220" H (508.00mm x 444.50mm x 132.59mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RASV190520BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 20.000" L x 17.500" W x 5.220" H (508.00mm x 444.50mm x 132.59mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 20 lbs (9.1 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥672.45000 | ¥672.45 |
5 | ¥630.45000 | ¥3,152.25 |
10 | ¥588.41200 | ¥5,884.12 |
25 | ¥577.90600 | ¥14,447.65 |
50 | ¥567.40000 | ¥28,370.00 |
100 | ¥558.99320 | ¥55,899.32 |