PTX-11057-P | |
---|---|
DigiKey Part Number | PTX-11057-P-ND |
Manufacturer | |
Manufacturer Product Number | PTX-11057-P |
Description | ABS INTERNAL PANEL PTQ-11057 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 9.764" L x 6.260" W x 0.138" H (248.00mm x 159.00mm x 3.50mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTQ Series | |
Size / Dimension | 9.764" L x 6.260" W x 0.138" H (248.00mm x 159.00mm x 3.50mm) | |
Color | Gray | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.11000 | ¥39.11 |