Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock 84 Factory | 1 : ¥384.25000 Bulk | Bulk | Active | Box | 11.024" L x 7.480" W (280.00mm x 190.00mm) | 5.039" (128.00mm) | 82.4in² (532cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.118" (3.00mm) | Flame Retardant, PCB Supports, Sealing Gasket | IP67, NEMA 4X,6, UL-508 | UL94 V-0 | |||
12 In Stock 513 Factory | 1 : ¥470.97000 Bulk | Bulk | Active | Box | 11.350" L x 7.480" W (288.30mm x 190.00mm) | 5.512" (140.00mm) | 84.9in² (547cm²) | Hinged Door, Lid | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.126" (3.20mm) | Latches, PCB Supports, Sealing Gasket | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 5VA | |||
4 In Stock | 1 : ¥470.97000 Bulk | Bulk | Active | Box | 11.350" L x 7.480" W (288.30mm x 190.00mm) | 5.512" (140.00mm) | 84.9in² (547cm²) | Hinged Door, Lid | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.126" (3.20mm) | Latches, PCB Supports, Sealing Gasket | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 5VA | |||
1 In Stock 62 Factory | 1 : ¥610.39000 Bulk | Bulk | Active | Box | 11.020" L x 7.480" W (280.00mm x 190.00mm) | 7.090" (180.09mm) | 82.5in² (532cm²) | Hinged Door, Lid | Plastic, Polycarbonate (PC) | Gray | 0.120" (3.05mm) | Latches, Sealing Gasket | IP67, NEMA 4X, UL 508 | UL94 5VA | |||
0 In Stock 6 Factory Check Lead Time | 1 : ¥610.39000 Bulk | Bulk | Active | Box | 11.020" L x 7.480" W (280.00mm x 190.00mm) | 7.090" (180.09mm) | 82.5in² (532cm²) | Hinged Door, Lid | Plastic, Polycarbonate (PC) | Gray | 0.120" (3.05mm) | Latches, Sealing Gasket | IP67, NEMA 4X, UL 508 | UL94 5VA |