PTQ-11057 | |
---|---|
DigiKey Part Number | 377-2241-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11057 |
Description | BOX PLASTIC GRY 11.35"L X 7.48"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 11.350" L x 7.480" W (288.30mm x 190.00mm) X 5.512" (140.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.350" L x 7.480" W (288.30mm x 190.00mm) | |
Height | 5.512" (140.00mm) | |
Area (L x W) | 84.9in² (547cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.126" (3.20mm) | |
Features | Latches, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.3 lbs (1 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥470.97000 | ¥470.97 |
10 | ¥392.33100 | ¥3,923.31 |
25 | ¥348.55000 | ¥8,713.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/266/335/MFG_PTQ-11057-C_tmb.jpg)