PN-1331-MB | |
---|---|
DigiKey Part Number | 377-2155-ND |
Manufacturer | |
Manufacturer Product Number | PN-1331-MB |
Description | BOX PLASTIC GRAY 3.28"L X 3.2"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 3.283" L x 3.196" W (83.39mm x 81.18mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.283" L x 3.196" W (83.39mm x 81.18mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 10.4in² (67cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.269 lb (122.02 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.77000 | ¥114.77 |
10 | ¥95.63900 | ¥956.39 |
100 | ¥86.28730 | ¥8,628.73 |
250 | ¥80.76156 | ¥20,190.39 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/250/602/PN-1331-CMB_tmb.jpg)