7211 496 | |
---|---|
DigiKey Part Number | 1920-1111-ND |
Manufacturer | |
Manufacturer Product Number | 7211 496 |
Description | LOCKNUT NYLON 1/2" NPT BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NPT-1/2 Locknut Nut 1.063" (27.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | 50 per Pkg | |
Part Status | Active | |
Type | Locknut | |
Thread Size | NPT-1/2 | |
Thickness | 0.236" (6.00mm) | |
Width | 1.063" (27.00mm) | |
Material | Polyamide | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.67900 | ¥56.79 |
25 | ¥5.44760 | ¥136.19 |
50 | ¥5.33200 | ¥266.60 |
100 | ¥5.09990 | ¥509.99 |
250 | ¥4.63656 | ¥1,159.14 |
500 | ¥4.17290 | ¥2,086.45 |
1,000 | ¥3.70925 | ¥3,709.25 |
2,500 | ¥3.36152 | ¥8,403.80 |