PN-1327-CMB | |
---|---|
DigiKey Part Number | 377-1893-ND |
Manufacturer | |
Manufacturer Product Number | PN-1327-CMB |
Description | BOX PLASTIC 6.73"L X 4.76"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.732" L x 4.764" W (170.99mm x 121.01mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 32.1in² (207cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.87 lb (394.63 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.33000 | ¥202.33 |
10 | ¥168.74900 | ¥1,687.49 |
100 | ¥151.74670 | ¥15,174.67 |
250 | ¥142.92652 | ¥35,731.63 |