PNX-91424 | |
---|---|
DigiKey Part Number | PNX-91424-ND |
Manufacturer | |
Manufacturer Product Number | PNX-91424 |
Description | PANEL ALUM 6.26X4.29X0.06" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 6.260" L x 4.290" W x 0.062" H (159.00mm x 108.97mm x 1.57mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PN Series | |
Size / Dimension | 6.260" L x 4.290" W x 0.062" H (159.00mm x 108.97mm x 1.57mm) | |
Color | Natural | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.36000 | ¥77.36 |
10 | ¥64.60900 | ¥646.09 |
100 | ¥58.23330 | ¥5,823.33 |
250 | ¥54.72676 | ¥13,681.69 |