PIP-11767 | |
---|---|
DigiKey Part Number | 377-2128-ND |
Manufacturer | |
Manufacturer Product Number | PIP-11767 |
Description | BOX PLASTIC GRAY 5.12"L X 5.12"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 5.118" L x 5.118" W (130.00mm x 130.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 5.118" W (130.00mm x 130.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 26.2in² (169cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.14 lb (63.5 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.77000 | ¥131.77 |
10 | ¥110.09100 | ¥1,100.91 |
25 | ¥92.98280 | ¥2,324.57 |