PIX-11766 | |
---|---|
DigiKey Part Number | 377-2145-ND |
Manufacturer | |
Manufacturer Product Number | PIX-11766 |
Description | STEEL INTERNAL PANEL - PIP SERIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 3.858" L x 3.858" W x 0.063" H (98.00mm x 98.00mm x 1.60mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PIP Series | |
Size / Dimension | 3.858" L x 3.858" W x 0.063" H (98.00mm x 98.00mm x 1.60mm) | |
Color | Natural | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
10 | ¥19.97800 | ¥199.78 |
100 | ¥17.85260 | ¥1,785.26 |
250 | ¥17.00244 | ¥4,250.61 |