090812060 | |
---|---|
DigiKey Part Number | 902-1352-ND |
Manufacturer | |
Manufacturer Product Number | 090812060 |
Description | BOX ABS GRAY 4.72"L X 3.15"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 090812060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.150" W (120.00mm x 80.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.48 lb (217.72 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.56000 | ¥188.56 |
10 | ¥166.33500 | ¥1,663.35 |
100 | ¥149.70300 | ¥14,970.30 |