NBX-32940 | |
---|---|
DigiKey Part Number | 377-2834-ND |
Manufacturer | |
Manufacturer Product Number | NBX-32940 |
Description | PANEL METAL 18.31X22.64X.06" NBX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 18.310" L x 22.640" W x 0.060" H (465.07mm x 575.06mm x 1.52mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBF Series | |
Size / Dimension | 18.310" L x 22.640" W x 0.060" H (465.07mm x 575.06mm x 1.52mm) | |
Color | Natural | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥600.19000 | ¥600.19 |
10 | ¥501.14700 | ¥5,011.47 |
100 | ¥450.99040 | ¥45,099.04 |