Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥2,141.03000 Bulk | Bulk | Active | Box | 23.620" L x 19.680" W (599.95mm x 499.87mm) | 9.840" (249.94mm) | 465in² (3000cm²) | Hinged Door, Lid | Plastic, ABS | Gray | 0.185" (4.70mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 HB | |||
3 In Stock | 1 : ¥2,761.20000 Bulk | Bulk | Active | Box | 23.620" L x 19.680" W (599.95mm x 499.87mm) | 9.840" (249.94mm) | 465in² (3000cm²) | Hinged Door, Lid | Plastic, ABS/PC Blend | Gray, Clear Cover/Door | 0.185" (4.70mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 5VA | |||
0 In Stock 3 Factory Check Lead Time | 1 : ¥1,936.58000 Bulk | Bulk | Active | Box | 23.620" L x 19.680" W (599.95mm x 499.87mm) | 7.080" (179.83mm) | 465in² (3000cm²) | Hinged Door, Lid | Plastic, ABS | Gray | 0.185" (4.70mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 HB | |||
0 In Stock 34 Factory Check Lead Time | 1 : ¥3,206.23000 Bulk | Bulk | Active | Box | 23.620" L x 19.680" W (599.95mm x 499.87mm) | 9.840" (249.94mm) | 465in² (3000cm²) | Hinged Door, Lid | Plastic, ABS/PBT Blend | Gray, Clear Cover/Door | 0.185" (4.70mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 5VA |