NBF-32140 | |
---|---|
DigiKey Part Number | NBF-32140-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32140 |
Description | BOX ABS/PC GRY 23.62"L X 19.68"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 23.620" L x 19.680" W (599.95mm x 499.87mm) X 7.080" (179.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 23.620" L x 19.680" W (599.95mm x 499.87mm) | |
Height | 7.080" (179.83mm) | |
Area (L x W) | 465in² (3000cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.185" (4.70mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 14 lbs (6.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,463.23000 | ¥2,463.23 |